Nichicon UBT1E222MHD8 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E222MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.