Nichicon UBT1E331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 75mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.