This 1uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a maximum impedance of 2 ohms at 20°C and 100kHz, and a ripple current of 35mA. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 3.5mm. The operating temperature range is from -40°C to 125°C.
Nichicon UBT1H010MPD8TD technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 35mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 2@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UBT1H010MPD8TD to view detailed technical specifications.
No datasheet is available for this part.