Nichicon UBT1H100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Impedance | 750mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.