Nichicon UBT 10uF 50V 20% 2000hr Through Hole Radial Capacitor is a radial electrolytic capacitor with a capacitance of 10uF and a voltage rating of 50V. It has a tolerance of 20% and a maximum operating temperature of 125°C. The capacitor is constructed with a radial design and has a diameter of 8mm. It is packaged in bulk and is RoHS compliant. The capacitor has a leakage current of 4uA and an impedance of 750mR.
Nichicon UBT1H100MPD8 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 11.5mm |
| Impedance | 750mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H100MPD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.