This 10mm radial aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and a voltage rating of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is lead free and RoHS compliant, packaged on a tape and reel. The dimensions are 10mm in diameter and 12.5mm in length, with a seated height of 0.394inch.
Nichicon UBT1H101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.