This 1000uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 2430 and a leakage current of 1500uA at 1 minute. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5. The capacitor is rated for a maximum impedance of 0.031 ohms at 20°C and 100kHz. It operates within a temperature range of -40 to 125°C.
Nichicon UBT1H102MHDANA technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2430mA |
| Leakage Current | 1500@1MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.031@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Nichicon UBT1H102MHDANA to view detailed technical specifications.
No datasheet is available for this part.