The Nichicon UBT1H220MPD1TA is a 22uF aluminum electrolytic capacitor with a DC rated voltage of 50V. It features a polarized design and is suitable for through hole mounting. The capacitor operates within a temperature range of -40 to 125 degrees Celsius. It belongs to the BT series from Nichicon.
Nichicon UBT1H220MPD1TA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | BT |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UBT1H220MPD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.