The Nichicon UBT Series is a radial aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 50V. It has a tolerance of 20% and is constructed with a radial design. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with a package quantity of 200.
Nichicon UBT1H2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 1.8R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H2R2MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.