This is a 2.2uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a ripple current rating of 50 and a leakage current of 3.3uA at 1 minute. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -40 to 125 degrees Celsius.
Nichicon UBT1H2R2MPD1TA technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 50mA |
| Leakage Current | 3.3@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UBT1H2R2MPD1TA to view detailed technical specifications.
No datasheet is available for this part.