Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current capability of 1.33A and a low impedance of 70mR. Designed for through-hole PCB mounting, it operates from -40°C to 125°C with a rated life of 10,000 hours. The package dimensions are 12.5mm diameter and 20mm height, with a 5mm lead pitch.
Nichicon UBT1H331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 70mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.