Nichicon UBT1H331MHD1TO technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 70mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H331MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.