This 47uF aluminum electrolytic capacitor features a radial package with a 8mm diameter and 11.5mm height. It has a lead pitch of 3.5mm and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 125°C and has a ripple current of 440mA. It is compliant with RoHS regulations and has a tolerance of 20%.
Nichicon UBT1H470MPD8TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H470MPD8TD to view detailed technical specifications.
No datasheet is available for this part.