Nichicon UBT1H471MHD1CT technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H471MHD1CT to view detailed technical specifications.
No datasheet is available for this part.