The Nichicon UBT Series capacitor features a capacitance of 4.7uF with a tolerance of 20% and a voltage rating of 50V. It is designed for use in through hole applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a radial format with a lead pitch of 0.138inch and is available in quantities of 1000. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Nichicon UBT1H4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.531inch |
| Impedance | 1.15R |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H4R7MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.