The Nichicon UBT1H4R7MPD8 is a radial aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It has a tolerance of 20% and is constructed with a radial design. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It measures 8mm in diameter and 11.5mm in height, with a lead diameter of 0.6mm and a lead pitch of 3.5mm.
Nichicon UBT1H4R7MPD8 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.15R |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H4R7MPD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.