The Nichicon UBT1J101MPD8TD is a 100uF radial aluminum electrolytic capacitor with a voltage rating of 63V. It has a cylindrical construction with a diameter of 10mm and a height of 16mm. The capacitor is designed for through-hole mounting and is available in tape and reel packaging. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The capacitor has a tolerance of 20% and an impedance of 410mR.
Nichicon UBT1J101MPD8TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 16mm |
| Impedance | 410mR |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1J101MPD8TD to view detailed technical specifications.
No datasheet is available for this part.