This Nichicon UBT1J330MPD8TD is a 33uF aluminum electrolytic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 63V and is a polarized component. The capacitor is designed for through-hole mounting and has a length of 11.5mm. It is part of the BT series from Nichicon.
Nichicon UBT1J330MPD8TD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | BT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UBT1J330MPD8TD to view detailed technical specifications.
No datasheet is available for this part.