This 330uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a maximum impedance of 0.12 ohms at 20°C and 100kHz. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 125°C.
Nichicon UBT1J331MHD8TO technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1290mA |
| Leakage Current | 623.7@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UBT1J331MHD8TO to view detailed technical specifications.
No datasheet is available for this part.