The Nichicon UBT1K101MPD1TD is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a voltage rating of 80V and an impedance of 390mR. The capacitor is designed for through hole mounting and is packaged in a radial package with a height of 0.866inch when seated. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Nichicon UBT1K101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 390mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K101MPD1TD to view detailed technical specifications.
No datasheet is available for this part.