Aluminum electrolytic capacitor with 22µF capacitance and 80V DC rated voltage. Features a 20% tolerance, 150mA ripple current, and 1.5Ω impedance. This radial component measures 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch. Rated for 2000 hours at 125°C, it operates from -40°C to 125°C and is RoHS compliant.
Nichicon UBT1K220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 1.5R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 52.8uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.