220µF, 80V radial aluminum electrolytic capacitor with 20% tolerance. Features a low impedance of 180mΩ and a ripple current rating of 1240mA. Designed for through-hole mounting with a 5mm lead spacing and operating temperature range of -40°C to 125°C. This automotive-grade component offers a lifespan of 5000 hours and is supplied in tape and reel packaging.
Nichicon UBT1K221MHD1TO technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 180mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K221MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.