The Nichicon UBT1K221MHD8 is a 220uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It has a radial package with a diameter of 12.5mm and a height of 25mm. The capacitor is through-hole mounted and has a lead pitch of 5mm. It is RoHS compliant and has a leakage current of 4uA.
Nichicon UBT1K221MHD8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 25mm |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K221MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.