Aluminum electrolytic capacitor, 330µF capacitance, 80V voltage rating, 20% tolerance. Features 1.39A ripple current, 160mΩ impedance, and 792µA leakage current. Operates from -40°C to 125°C with a 5000-hour lifespan. Radial package with 5mm lead pitch, 0.8mm lead diameter, and 12.5mm diameter. Through-hole mounting, bulk packaging.
Nichicon UBT1K331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 160mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 792uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.39A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.