The Nichicon UBT1K331MHD8 is a radial through hole aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 80V. It has a tolerance of 20% and a lifespan of 5000 hours. The capacitor is constructed with a radial design and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Nichicon UBT1K331MHD8 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 31.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K331MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.