The Nichicon UBT1K470MPD1TD is a 47uF aluminum electrolytic capacitor with a voltage rating of 80V and a tolerance of 20%. It is available in a radial package with a through hole mount and is rated for operation between -40°C and 125°C. The capacitor has an impedance of 800mR and is packaged in quantities of 500 on a tape and reel. It is compliant with RoHS regulations.
Nichicon UBT1K470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Impedance | 800mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K470MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.