This Nichicon aluminum electrolytic capacitor has a capacitance of 47uF and a DC rated voltage of 80V. It is a polarized component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a length of 12.5mm.
Nichicon UBT1K470MPD8TD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | BT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UBT1K470MPD8TD to view detailed technical specifications.
No datasheet is available for this part.