Nichicon UBT1K471MHD1TN technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height - Seated (Max) | 1.063inch |
| Impedance | 110mR |
| Lead Pitch | 0.295inch |
| Leakage Current | 4uA |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K471MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.