The Nichicon UBT1V101MPD8 is a 100uF aluminum electrolytic capacitor with a maximum operating voltage of 35V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is constructed with a radial design and has a diameter of 10mm and a height of 12.5mm. It is RoHS compliant and has a leakage current of 4uA.
Nichicon UBT1V101MPD8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V101MPD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.