220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch, 94mΩ impedance, and 790mA ripple current. Designed for through-hole mounting with a 10 x 16mm case size, operating from -40°C to 125°C. This lead-free, RoHS compliant component offers 5000 hours of operational life and is supplied in tape and reel packaging.
Nichicon UBT1V221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 0.709inch |
| Impedance | 94mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.