220µF radial aluminum electrolytic capacitor, 35V DC rated voltage, 20% tolerance. Features 94mΩ ESR, 395mA ripple current, and 4µA leakage current. Operates from -40°C to 125°C with a 5000-hour life at rated conditions. Dimensions are 10mm diameter and 16mm height, with a 5mm lead pitch. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UBT1V221MPD8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 94mR |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Impedance | 94mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 395mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.062435oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V221MPD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.