Nichicon UBT1V221MPD8TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 94mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V221MPD8TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.