Nichicon's UBT series aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20% and a voltage rating of 35V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead diameter of 0.6mm and a lead pitch of 5mm. It is available in tape and reel packaging and is RoHS compliant.
Nichicon UBT1V471MHD8TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 58mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V471MHD8TO to view detailed technical specifications.
No datasheet is available for this part.