This 100V aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It is designed for use in through-hole applications and features a radial package with a maximum seated height of 0.866inch. The capacitor has an impedance of 250mR and a ripple current of 990mA. It is rated for operation between -40°C and 125°C and is compliant with RoHS regulations.
Nichicon UBT2A101MHD1TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 250mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2A101MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.