The Nichicon BT Series capacitor is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a capacitance of 100 microfarads and a DC rated voltage of 100 volts. The capacitor is designed for through hole mounting and has a length of 20 millimeters.
Nichicon UBT2A101MHD8TO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | BT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UBT2A101MHD8TO to view detailed technical specifications.
No datasheet is available for this part.