Aluminum electrolytic capacitor, 220µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 25mm height. Offers 750mA ripple current, 110mΩ ESR, and 4µA leakage current. Rated for 5000 hours at 125°C maximum operating temperature, with a minimum operating temperature of -40°C. RoHS compliant and supplied in bulk packaging.
Nichicon UBT2A221MHD8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 110mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.260322oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2A221MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.