This 100VDC aluminum electrolytic capacitor has a capacitance of 4.7uF with a 20% tolerance. It is rated for a maximum ripple current of 130 and a leakage current of 14.1mA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is available in a through-hole package with a 3.5mm terminal pitch. Operating temperature range is -40 to 125°C.
Nichicon UBT2A4R7MPD8TD technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 130mA |
| Leakage Current | 14.1@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 2@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UBT2A4R7MPD8TD to view detailed technical specifications.
No datasheet is available for this part.