The Nichicon UBT2C101MHD1TN is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a voltage rating of 160V and is designed for through hole mounting. The capacitor is rated for operation between -40°C and 125°C and has a maximum ripple current of 329mA. It is packaged in a radial package with a height of 1.063inch and a lead pitch of 0.295inch. The Nichicon UBT2C101MHD1TN is RoHS compliant.
Nichicon UBT2C101MHD1TN technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 329mA |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2C101MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.