The Nichicon UBT2C101MHD8 is a 160V radial through hole aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a leakage current of 100uA. It is constructed with a radial design and has a diameter of 16mm and a height of 25mm. The leads have a diameter of 0.8mm and a pitch of 7.5mm.
Nichicon UBT2C101MHD8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2C101MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.