The Nichicon UBT2C101MHD8TN is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a ripple current of 329. The capacitor has a leakage current of 740uA at 1 minute and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 7.5mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Nichicon UBT2C101MHD8TN technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 329mA |
| Leakage Current | 740@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UBT2C101MHD8TN to view detailed technical specifications.
No datasheet is available for this part.