High-performance aluminum electrolytic capacitor with 150µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 434mA ripple current capability, and a maximum operating temperature of 125°C. This radial component has a 16mm diameter, 31.5mm height, and a 7.5mm lead pitch, designed for through-hole mounting. Offers 10000 hours of life at rated conditions and is RoHS compliant.
Nichicon UBT2C151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.06mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 434mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2C151MHD to view detailed technical specifications.
No datasheet is available for this part.