The Nichicon UBT2C470MHD8TO is a 47uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It has a ripple current of 187 and a leakage current of 400.8uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a lifetime of 2000 hours. The operating temperature range is -40 to 125 degrees Celsius.
Nichicon UBT2C470MHD8TO technical specifications.
| Capacitance | 47uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 187mA |
| Leakage Current | 400.8@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UBT2C470MHD8TO to view detailed technical specifications.
No datasheet is available for this part.