The Nichicon UBT2D101MHD8 is a 100uF aluminum electrolytic capacitor with a maximum operating voltage of 200V and a tolerance of 20%. It has a radial package with a diameter of 16mm and a height of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 125°C. It is RoHS compliant and has a leakage current of 100uA with a life expectancy of 2000 hours.
Nichicon UBT2D101MHD8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2D101MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.