The Nichicon UBT2D470MHD1TO is a 47uF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor's ripple current is 204mA.
Nichicon UBT2D470MHD1TO technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 204mA |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2D470MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.