Nichicon UBT2D470MHT technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2D470MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.