This 68uF aluminum electrolytic capacitor from Nichicon has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a leakage current of 100uA. The capacitor is constructed with a radial design and has a diameter of 16mm and a height of 20mm.
Nichicon UBT2D680MHD8 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2D680MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.