Nichicon's UBT2E100MPD1TD is a 10uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The capacitor has a voltage rating of 250V and a tolerance of 20%. It is available in a package quantity of 500 and is packaged on a tape and reel.
Nichicon UBT2E100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2E100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.