This aluminum electrolytic capacitor has a capacitance of 10uF and a DC rated voltage of 250V. It operates within a temperature range of -40 to 125 degrees Celsius. The capacitor is polarized and has a length of 20mm. It is designed for use in through hole mounting applications.
Nichicon UBT2E100MPD8TD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | BT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UBT2E100MPD8TD to view detailed technical specifications.
No datasheet is available for this part.