Nichicon UBT2E220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Leakage Current | 320uA |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 128mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2E220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.