This 22uF aluminum electrolytic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is constructed with a radial design and has a diameter of 12.5mm and a height of 20mm. The capacitor is through-hole mounted and has a lead pitch of 5mm and a lead diameter of 0.6mm. It is RoHS compliant and has a tolerance of 20%.
Nichicon UBT2E220MHD8 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 128mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2E220MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.